Part Details for 150-05L by Coilcraft Inc
Overview of 150-05L by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 150-05L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-150-05L
|
Mouser Electronics | Variable Inductors RoHS: Compliant | 0 |
|
$1.5800 / $3.4700 | Order Now |
|
Bristol Electronics | 142 |
|
RFQ | ||
|
Coilcraft Direct | RF inductor, no core, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.5400 / $3.1300 | Buy Now |
Part Details for 150-05L
150-05L CAD Models
150-05L Part Data Attributes
|
150-05L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
150-05L
Coilcraft Inc
Variable Inductor, Air-Core, Unshielded, 2727
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2727 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2727 | |
Construction | Unshielded | |
Core Material | Air | |
DC Resistance | 0.0132 Ω | |
Inductance-Nom (L) | 0.116 µH | |
Inductor Type | VARIABLE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.43 mm | |
Package Length | 6.81 mm | |
Package Style | Radial | |
Package Width | 6.81 mm | |
Packing Method | Tube | |
Quality Factor-Min (at L-nom) | 114 | |
Self Resonance Frequency | 650 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 50 MHz |