Part Details for 150-05J08SL by Coilcraft Inc
Overview of 150-05J08SL by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Price & Stock for 150-05J08SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-150-05J08SL
|
Mouser Electronics | Variable Inductors 150 Unicoil Tunable 13.2 mOhms 8.7 A RoHS: Compliant | 0 |
|
$1.8900 / $4.1500 | Order Now |
|
Coilcraft Direct | RF inductor, tunable, Carbonyl J core, shielded, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 2517 |
|
$0.6500 / $3.7800 | Buy Now |
Part Details for 150-05J08SL
150-05J08SL CAD Models
150-05J08SL Part Data Attributes
|
150-05J08SL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
150-05J08SL
Coilcraft Inc
Variable Inductor, 0.107uH Min, 0.123uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 3030 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3030 | |
Construction | Shielded | |
Core Material | CARBONYL | |
DC Resistance | 0.0132 Ω | |
Inductance-Max (L) | 0.123 µH | |
Inductance-Min (L) | 0.107 µH | |
Inductance-Nom (L) | 0.115 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 3.51 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.1 mm | |
Package Length | 7.6 mm | |
Package Style | PCB Mount | |
Package Width | 7.6 mm | |
Packing Method | Tube | |
Quality Factor-Min (at L-nom) | 84 | |
Shape/Size Description | PCB MOUNT, HORIZONTAL ADJUSTER | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 50 MHz |