Part Details for 150-01J08SL by Coilcraft Inc
Overview of 150-01J08SL by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150-01J08SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-150-01J08SL
|
Mouser Electronics | Variable Inductors 150 Unicoil Tunable 8 mOhms 11 A RoHS: Compliant | 72 |
|
$1.8900 / $4.1500 | Buy Now |
|
Coilcraft Direct | RF inductor, tunable, Carbonyl J core, shielded, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 4 |
|
$0.6500 / $3.7800 | Buy Now |
|
NexGen Digital | 9485 |
|
RFQ |
Part Details for 150-01J08SL
150-01J08SL CAD Models
150-01J08SL Part Data Attributes:
|
150-01J08SL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
150-01J08SL
Coilcraft Inc
Variable Inductor, 0.0435uH Min, 0.0445uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 3030 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3030 | |
Construction | Shielded | |
Core Material | CARBONYL | |
DC Resistance | 0.008 Ω | |
Inductance-Max (L) | 0.0445 µH | |
Inductance-Min (L) | 0.0435 µH | |
Inductance-Nom (L) | 0.0445 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 3.51 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.1 mm | |
Package Length | 7.6 mm | |
Package Style | PCB Mount | |
Package Width | 7.6 mm | |
Packing Method | Tube | |
Quality Factor-Min (at L-nom) | 72 | |
Shape/Size Description | PCB MOUNT, HORIZONTAL ADJUSTER | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 50 MHz |