Part Details for 150-014 by Altech Corporation
Overview of 150-014 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150-014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2017
|
Newark | Enclosure, Multipurpose, Alum, Gray, Enclosure Type:Multipurpose, Enclosure Material:Aluminum, External Height - Metric:111Mm, External Width - Metric:230Mm, External Depth - Metric:202Mm, Ip Rating:Ip66, Body Color:Silver Grey Rohs Compliant: Yes |Altech 150-014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$205.4700 / $249.3100 | Buy Now |
DISTI #
845-150014
|
Mouser Electronics | Enclosures for Industrial Automation AL2023-11, Aluminum Enclosure | 0 |
|
$177.4400 / $187.1500 | Order Now |
DISTI #
70075197
|
RS | Enclosure, Box-Lid, Aluminum, Die Cast, Gray,7.95x9.06x4.37 In, IP65,NEMA4X, AL Series | Altech Corp 150-014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$176.3200 / $199.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$176.7500 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock 5 Factory Stock |
|
$178.0700 / $189.8100 | Buy Now |
DISTI #
51524139
|
Verical | Access Painted Diecast Aluminum Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1804 | Americas - 3 |
|
$230.7561 / $234.0444 | Buy Now |
|
Powell Electronics | AL2023-11, Aluminum Enclosure Min Qty: 1 | 3 |
|
$228.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 In Stock 5 Factory Stock |
|
$178.0700 / $189.8100 | Buy Now |
DISTI #
10106607
|
TestEquity LLC | Altech 150-014 Enclosure, Cast Aluminum, Dark Gray, 7.95" x 9.06", AL Series | 0 |
|
$220.9400 | Buy Now |