-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male or Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0166
|
Newark | Connector, Header, 6Pos, 2Row, 6.7Mm, Connector Systems:Power, Pitch Spacing:6.7Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:Standard .093" 5219 Series Rohs Compliant: Yes |Molex 15-31-1066 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 570 |
|
$1.4200 / $1.9000 | Buy Now |
DISTI #
0015311066
|
Avnet Americas | Conn Wire to Board HDR 6 POS 6.7mm Solder ST Thru-Hole Bag - Bulk (Alt: 0015311066) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 27968 |
|
$1.0065 / $1.2891 | Buy Now |
DISTI #
01AH0166
|
Avnet Americas | Conn Wire to Board HDR 6 POS 6.7mm Solder ST Thru-Hole Bag - Bulk (Alt: 01AH0166) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 120 Partner Stock |
|
$1.4800 / $2.1300 | Buy Now |
DISTI #
538-15-31-1066
|
Mouser Electronics | Pin & Socket Connectors 6P HEADER RoHS: Compliant | 215 |
|
$1.3900 / $2.6700 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Power HDR 6 POS 6.7mm Solder ST Thru-Hole 6 Terminal 1 Port Bag RoHS: Compliant |
36500 Partner Stock |
|
$0.9180 / $1.0900 | Buy Now |
DISTI #
16496949
|
Verical | Conn Wire to Board HDR 6 POS 6.7mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 32647 |
|
$1.0400 / $1.5500 | Buy Now |
DISTI #
65677287
|
Verical | Conn Wire to Board HDR 6 POS 6.7mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 3853 |
|
$1.0400 / $1.5500 | Buy Now |
|
Bristol Electronics | 159 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 6 Contacts, Pin, 0.264 Pitch, PC Tail Terminal, Polarized Lock | 204 |
|
$1.0418 / $1.9293 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-31-1066
Molex
Buy Now
Datasheet
|
Compare Parts:
15-31-1066
Molex
Rectangular Power Connector, 6 Contact(s), Male or Female, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.642 inch | |
Body Depth | 0.591 inch | |
Body Length | 0.976 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE OR FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 6.7056 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |