-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male or Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2513
|
Newark | Connector, Header, 4Pos, 1Row, 6.7Mm, Pitch Spacing:6.7Mm, No. Of Contacts:4Contacts, Gender:Header, Product Range:Standard .093" 5219 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 15-31-1046 (Alternate Part Number: 800753622128 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$1.2500 / $1.5800 | Buy Now |
DISTI #
70C3600
|
Newark | Connector, Header, 4Pos, 1Row, 6.7Mm, Connector Systems:Power, Pitch Spacing:6.7Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Standard .093" 5219 Series Rohs Compliant: Yes |Molex 15-31-1046 (Alternate Part Number: 800753622128 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.5800 | Buy Now |
DISTI #
0015311046
|
Avnet Americas | Conn Wire to Board HDR 4 POS 6.71mm Solder ST Thru-Hole Bag - Bulk (Alt: 0015311046) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 3198 |
|
$0.8216 | Buy Now |
DISTI #
538-15-31-1046
|
Mouser Electronics | Pin & Socket Connectors 4P HEADER RoHS: Compliant | 534 |
|
$1.1600 / $2.3500 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 4 POS 6.7mm Solder ST Thru-Hole 4 Terminal 1 Port Bag RoHS: Compliant |
200 Partner Stock |
|
$0.8260 / $1.1100 | Buy Now |
|
Bristol Electronics | 154 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.264 Pitch, PC Tail Terminal, Polarized Lock | 1 |
|
$1.5750 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.264 Pitch, PC Tail Terminal, Polarized Lock | 400 |
|
$0.9100 / $2.2750 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.264 Pitch, PC Tail Terminal, Polarized Lock | 44 |
|
$1.9800 / $3.6000 | Buy Now |
DISTI #
15-31-1046
|
TTI | Pin & Socket Connectors 4P HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 291382 In Stock |
|
$0.6900 / $1.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-31-1046
Molex
Buy Now
Datasheet
|
Compare Parts:
15-31-1046
Molex
Rectangular Power Connector, 4 Contact(s), Male or Female, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Depth | 0.591 inch | |
Body Length | 1.09 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE OR FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 5000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.264 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 6.7056 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |