Part Details for 15-005443 by Conec Corporation
Overview of 15-005443 by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15-005443
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC15-005443
|
Heilind Electronics | 36W4 F PC SOLID BODY IP67 20A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC15-005443
|
Interstate Connecting Components | 36W4 F PC SOLID BODY IP67 20A | 0 |
|
Buy Now |