Part Details for 15-005163 by Conec Corporation
Overview of 15-005163 by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 15-005163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC15-005163
|
Heilind Electronics | 36W4 F SC SOLID BODY IP67 20A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC15-005163
|
Interstate Connecting Components | 36W4 F SC SOLID BODY IP67 20A | 0 |
|
Buy Now |