Part Details for 15-002103 by Conec Corporation
Overview of 15-002103 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15-002103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC15-002103
|
Heilind Electronics | 50POS F SOLDER CUP G/F PLATED | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC15-002103
|
Interstate Connecting Components | 50POS F SOLDER CUP G/F PLATED | 0 |
|
Buy Now | |
|
CDM Electronics | 50POS F SOLDER CUP G/F PLATED SOLID Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.5000 / $38.7300 | RFQ |
Part Details for 15-002103
15-002103 CAD Models
15-002103 Part Data Attributes:
|
15-002103
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
15-002103
Conec Corporation
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |