Part Details for 1495009-1 by TE Connectivity
Overview of 1495009-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Price & Stock for 1495009-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2933
|
Newark | Rf Connectors/Coaxial Connectors 142-0002-0001 |Amp Te Connectivity 1495009-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.5400 / $113.8700 | Buy Now |
DISTI #
2266-1495009-1-ND
|
DigiKey | 142-0002-0001 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
638 In Stock |
|
$101.3800 / $109.4900 | Buy Now |
DISTI #
1495009-1
|
Avnet Americas | Conn Ultra Miniature PL 2GHz 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 1495009-1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$84.6650 / $101.8850 | Buy Now |
|
Onlinecomponents.com | 142-0002-0001 |
638 Partner Stock |
|
$93.7500 / $101.5000 | Buy Now |
DISTI #
12019414
|
Verical | Conn Ultra Miniature 2GHz 50Ohm Solder RA Cable Mount PL Gold Package Min Qty: 1 Package Multiple: 1 | Americas - 638 |
|
$95.0700 / $102.6700 | Buy Now |
DISTI #
1495009-1
|
Avnet Americas | Conn Ultra Miniature PL 2GHz 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 1495009-1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$84.6650 / $101.8850 | Buy Now |
DISTI #
TE Connectivity 1495009-1
|
PEI Genesis | 142-0002-0001 | 638 |
|
Buy Now | |
DISTI #
1495009-1
|
Avnet Abacus | Conn Ultra Miniature PL 2GHz 50Ohm Solder RA Thru-Hole Gold (Alt: 1495009-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 142-0002-0001 |
638 Partner Stock |
|
$93.7500 / $101.5000 | Buy Now |
Part Details for 1495009-1
1495009-1 CAD Models
1495009-1 Part Data Attributes:
|
1495009-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1495009-1
TE Connectivity
CABLE TERMINATED, MALE, RF CONNECTOR, SOLDER, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 19 Weeks | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.2 |