-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONT LEV 2 PLTED STD PWR STRP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X4090
|
Newark | Cont Lev 2 Plted Std Pwr Strp |Amp Te Connectivity 1489128-7 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5250 | Buy Now |
DISTI #
A107894TR-ND
|
DigiKey | CONTACT BLADE PWR 16-20AWG GOLD Min Qty: 20000 Lead time: 74 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4722 | Buy Now |
DISTI #
1489128-7
|
Avnet Americas | CONT LEV 2 PLTED STD PWR STRP - Tape and Reel (Alt: 1489128-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.5005 | Buy Now |
DISTI #
571-1489128-7
|
Mouser Electronics | Power to the Board CONT LEV 2 PLTED STD PWR STRP RoHS: Compliant | 0 |
|
$0.5280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.4450 | Buy Now |
DISTI #
AMP1489128-7
|
Heilind Electronics | CONT LEV 2 PLTED STD PWR STRP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CONT LEV 2 PLTED STD PWR STRP RoHS: Compliant | 0 |
|
$0.4837 / $1.3599 | Buy Now |
DISTI #
1489128-7
|
Avnet Americas | CONT LEV 2 PLTED STD PWR STRP - Tape and Reel (Alt: 1489128-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.5005 | Buy Now |
DISTI #
1489128-7
|
Avnet Americas | CONT LEV 2 PLTED STD PWR STRP - Tape and Reel (Alt: 1489128-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.5005 | Buy Now |
DISTI #
AMP1489128-7
|
Interstate Connecting Components | CONT LEV 2 PLTED STD PWR STRP | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1489128-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1489128-7
TE Connectivity
CONT LEV 2 PLTED STD PWR STRP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.122 inch | |
Cable Entry-Min | 0.078 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.8 mm2 | |
Design Use | POWER | |
Finish Thickness | 14.96 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Rated Voltage(DC) | 300 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |