-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB, A-B, 28/26, BLACK, 1.3M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R1089
|
Newark | Usb Cable, 2.0 A Plug-B Plug, 4.4Ft, Connector To Connector:Type A Plug To Type B Plug, Cable Length - Metric:1.3M, Cable Length - Imperial:4.3Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |Te Connectivity 1487595-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 147 |
|
$3.4700 | Buy Now |
DISTI #
96AC5637
|
Newark | 1487595-2 - Usb, A-B, 28/26, Black, 1.3M Rohs Compliant: Yes |Te Connectivity 1487595-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4900 | Buy Now |
DISTI #
A128024-ND
|
DigiKey | CBL USB2.0 A PLUG TO B PLG 4.27' Min Qty: 1 Lead time: 4 Weeks Container: Box |
610 In Stock |
|
$5.3950 / $8.3400 | Buy Now |
DISTI #
1487595-2
|
Avnet Americas | Cable Assembly USB 1.3m 26AWG/28AWG 4 POS USB to 4 POS USB PL-PL - Bulk (Alt: 1487595-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$4.4900 | Buy Now |
DISTI #
63R1089
|
Avnet Americas | Cable Assembly USB 1.3m 26AWG/28AWG 4 POS USB to 4 POS USB PL-PL - Bulk (Alt: 63R1089) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 147 Partner Stock |
|
$6.5800 / $8.5200 | Buy Now |
DISTI #
571-1487595-2
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB A-B 28/26 BLACK 1.3 M RoHS: Compliant | 92 |
|
$5.7600 / $8.1800 | Buy Now |
DISTI #
V36:1790_17721411
|
Arrow Electronics | Cable Assembly 1.3m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS PL-PL 28AWG Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2145 | Americas - 213 |
|
$5.0170 / $6.7180 | Buy Now |
DISTI #
73774057
|
RS | USB, A-B, 28/26, BLACK, 1.3M, USB Cable Assemblies | TE Connectivity 1487595-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10 |
|
$7.7500 / $9.0200 | Buy Now |
|
Future Electronics | USB, A-B, 28/26, BLACK, 1.3M RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 80 Container: Box | 0Box |
|
$4.4600 | Buy Now |
DISTI #
AMP1487595-2
|
Heilind Electronics | USB, A-B, 28/26 BLK 1.3M | Americas - 0 in Stock |
|
$5.5712 / $5.6544 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1487595-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1487595-2
TE Connectivity
USB, A-B, 28/26, BLACK, 1.3M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity |