Part Details for 1486C72 by Hammond Manufacturing
Overview of 1486C72 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1486C72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7147
|
Newark | Wiring Trough, 72"l, Steel, Gray, External Height - Metric:102Mm, External Width - Metric:102Mm, Length - Metric:1.829M, External Height - Imperial:4", External Width - Imperial:4", Length - Imperial:72", Raceway/Duct Color:Gray Rohs Compliant: Yes |Hammond 1486C72 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$321.3200 / $329.9000 | Buy Now |
DISTI #
1486C72-ND
|
DigiKey | WIRE DUCT SOLID BASE FASTENER 6' Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$317.2100 | Buy Now |
DISTI #
546-1486C72
|
Mouser Electronics | Wire Ducting & Raceways N12 Wiring Trough - 4 x 4 x 72 - Steel/Gray RoHS: Compliant | 0 |
|
$308.9600 / $317.2100 | Order Now |
DISTI #
74723209
|
RS | N12 Wiring Trough - 4 x 4 x 72 - Steel/Gray | Hammond Manufacturing 1486C72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$307.9100 | RFQ |
|
Onlinecomponents.com | electrical enclosures - wireway RoHS: Compliant | 19 Factory Stock |
|
$285.3800 / $313.9100 | Buy Now |
|
Powell Electronics | 72" length 4" x 4" wiring trou Min Qty: 1 | 2 |
|
$274.6800 / $313.9100 | Buy Now |
|
Master Electronics | electrical enclosures - wireway RoHS: Compliant | 19 Factory Stock |
|
$285.3800 / $313.9100 | Buy Now |
DISTI #
10285019
|
TestEquity LLC | N12 Wiring Trough - 4 x 4 x 72 - Steel/Gray | 0 |
|
$414.6100 | Buy Now |