Part Details for 1485E9P by Hammond Manufacturing
Overview of 1485E9P by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1485E9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7108
|
Newark | Wireway Elbow Duct, 90Deg, Steel, Gray, Raceway/Duct Material:Steel, Raceway/Duct Color:Gray, External Length:16.71", External Width:9.63", External Height:-, Product Range:1485 Series Rohs Compliant: Yes |Hammond 1485E9P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$336.7500 / $345.7400 | Buy Now |
DISTI #
1485E9P-ND
|
DigiKey | WIREWAY 90 DEG INSIDE OPENG 8X8" Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$332.4400 | Buy Now |
DISTI #
546-1485E9P
|
Mouser Electronics | Wire Ducting & Raceways N12 Wireway, 90 Elbow, Inside Open - Fits 8 x 8 - Steel/Gray RoHS: Compliant | 0 |
|
$330.1500 / $331.1800 | Order Now |
DISTI #
74723153
|
RS | N12 Wireway, 90 Elbow, Inside Open - Fits 8 x 8 - Steel/Gray | Hammond Manufacturing 1485E9P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$322.6900 | RFQ |
|
Onlinecomponents.com | electrical enclosures - wireway RoHS: Compliant | 0 |
|
$299.0800 / $328.9900 | Buy Now |
Part Details for 1485E9P
1485E9P CAD Models
1485E9P Part Data Attributes:
|
1485E9P
Hammond Manufacturing
Buy Now
|
Compare Parts:
1485E9P
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |