Part Details for 14826105 by nVent Schroff
Overview of 14826105 by nVent Schroff
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14826105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y0279
|
Newark | 19" Case, 1U, Rack Mount, Steel, Rack U Height:1U, Enclosure Material:Steel, Cabinet Style:Rack Mount, External Height - Metric:44Mm, External Width - Metric:444Mm, External Depth - Metric:221Mm, External Height - Imperial:1.732", Rohs Compliant: Yes |Nvent Schroff 14826105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$75.6000 / $88.9400 | Buy Now |
DISTI #
83X9440
|
Newark | 19" Case, 1U, Rack Mount, Steel, Rack U Height:1U, Enclosure Material:Steel, Cabinet Style:Rack Mount, External Height - Metric:43.99Mm, External Width - Metric:444Mm, External Depth - Metric:221Mm, External Height - Imperial:1.73" Rohs Compliant: Yes |Nvent Schroff 14826105 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.9800 / $82.4900 | Buy Now |
DISTI #
70405883
|
RS | Enclosure, Rack Mount, Dark Gray, Steel, 1U x 19.0 x 8.7in., Cooling Perforation | nVent SCHROFF 14826105 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$69.8500 / $90.7200 | Buy Now |
|
Onlinecomponents.com | Gray Rack Mount Desktop Case Enclosure | 0 |
|
$107.0000 / $110.2800 | Buy Now |
DISTI #
14826105
|
Avnet Abacus | 19-Inch Case IP30 1U Perforated 221mm Depth (Alt: 14826105) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |