Part Details for 1476290000 by Weidmüller Interface GmbH & Co. KG
Overview of 1476290000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1476290000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y0499
|
Newark | H4,0/18D Gr Sp |Weidmuller 1476290000 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$8.7900 / $12.1900 | Buy Now |
DISTI #
1476290000-ND
|
DigiKey | H4 0/18D GR SP Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1352 | Buy Now |
DISTI #
1476290000
|
Avnet Americas | Wire-End Ferrule Terminal with Plastic Collars 4mm² 12AWG Gray Poly Bag - Bulk (Alt: 1476290000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1476290000
|
Mouser Electronics | Terminals H4,0/18D GR SP | 1152 |
|
$0.0770 / $0.2000 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 12AWG Gray 18mm |
2100 In Stock |
|
$0.0658 / $0.0978 | Buy Now |
DISTI #
65021337
|
Verical | Ferrules Terminal 12AWG Gray 18mm RoHS: Compliant Min Qty: 600 Package Multiple: 100 | Americas - 2100 |
|
$0.1288 | Buy Now |
DISTI #
1476290000
|
Avnet Americas | Wire-End Ferrule Terminal with Plastic Collars 4mm² 12AWG Gray Poly Bag - Bulk (Alt: 1476290000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Ferrules Terminal 12AWG Gray 18mm |
2100 In Stock |
|
$0.0658 / $0.0978 | Buy Now |