-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 26 Contact(s), Female, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H6021
|
Newark | Super Seal 26Pos Plug Assy Rohs Compliant: Yes |Te Connectivity 1473416-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 384 |
|
$14.1100 / $17.4800 | Buy Now |
DISTI #
86W1385
|
Newark | Connector, Housing, Rectnglr Pwr, Socket Contact, Product Range:Superseal 1.0 Series, Gender:Plug, No. Of Positions:26Positions, Pitch Spacing:-, For Use With:Super Seal Series Socket Contacts, Connector Mounting:Cable Mount Rohs Compliant: Yes |Te Connectivity 1473416-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4800 / $16.6100 | Buy Now |
DISTI #
A104942-ND
|
DigiKey | CONN PLUG HSG 26POS SUPER SEAL Min Qty: 1 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.7357 / $13.0400 | Buy Now |
DISTI #
1473416-1
|
Avnet Americas | Conn Housing PL 26 POS 3mm Crimp ST Cable Mount - Rail/Tube (Alt: 1473416-1) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 16 Weeks, 5 Days Container: Tube | 0 |
|
$7.2900 / $8.7727 | Buy Now |
DISTI #
11H6021
|
Avnet Americas | Conn Housing PL 26 POS 3mm Crimp ST Cable Mount - Bulk (Alt: 11H6021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 384 Partner Stock |
|
$9.2000 / $14.1400 | Buy Now |
DISTI #
571-1473416-1
|
Mouser Electronics | Automotive Connectors SUPER SEAL 26POS PLU RoHS: Compliant | 1085 |
|
$6.6200 / $10.7500 | Buy Now |
DISTI #
V36:1790_11629472
|
Arrow Electronics | Conn Housing PL 26 POS 3mm Crimp ST Cable Mount Black Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2301 | Americas - 1041 |
|
$5.8450 / $8.5510 | Buy Now |
DISTI #
E02:0323_00033943
|
Arrow Electronics | Conn Housing PL 26 POS 3mm Crimp ST Cable Mount Black Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2404 | Europe - 865 |
|
$5.9564 / $9.2940 | Buy Now |
DISTI #
70042134
|
RS | SUPERSEAL CONNECTOR, PLUG, 26P, 4 ROWS | TE Connectivity 1473416-1 RoHS: Compliant Min Qty: 420 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5000 / $16.8500 | RFQ |
|
Future Electronics | 26 Position Four Row Latch Lock Male Plug Super Seal Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 500Tube |
|
$5.6600 / $5.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1473416-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1473416-1
TE Connectivity
Combination Line Connector, 26 Contact(s), Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.268 inch | |
Body Depth | 1.36 inch | |
Body Length | 1.266 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.167 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | POLYESTER/POLYETHYLENE | |
Terminal Pitch | 3 mm | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-2 |