-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SEMI-HARD TRAY ASSY DDDR2 SODIMM 5.2H ST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K5412
|
Newark | Connector, Sodimm Socket, 200Pos, Memory/Card Type:Sodimm, Insert & Eject Mechanism:Cam-In Locking, No. Of Contacts:200Contacts, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Product Range:Ddr2 Series Rohs Compliant: Yes |Amp Te Connectivity 1473149-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 794 |
|
$4.3000 / $6.3900 | Buy Now |
DISTI #
A114854-ND
|
DigiKey | CONN SKT SODIMM 200POS R/A SMD Min Qty: 1 Lead time: 11 Weeks Container: Tray |
15230 In Stock |
|
$4.7675 / $6.5400 | Buy Now |
DISTI #
1473149-4
|
Avnet Americas | Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray - Tape and Reel (Alt: 1473149-4) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 2 Days Container: Reel | 2860 |
|
$2.7636 | Buy Now |
DISTI #
21K5412
|
Avnet Americas | Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray - Bulk (Alt: 21K5412) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 794 Partner Stock |
|
$4.4600 / $6.2200 | Buy Now |
DISTI #
571-1473149-4
|
Mouser Electronics | DIMM Connectors .6MM 200D R/SM 1.8V DIMMSO DDR RoHS: Compliant | 4720 |
|
$2.6100 / $4.5900 | Buy Now |
DISTI #
E02:0323_02361885
|
Arrow Electronics | Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2340 | Europe - 11914 |
|
$1.9878 / $3.0698 | Buy Now |
DISTI #
V36:1790_11629296
|
Arrow Electronics | Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2224 | Americas - 11610 |
|
$2.1040 / $3.1610 | Buy Now |
DISTI #
70287728
|
RS | 0.6mm Pitch 200 Way, Right Angle SMT DDR2 DIMM Socket ,1.8 V | TE Connectivity 1473149-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2100 / $6.0200 | RFQ |
|
Future Electronics | 200 Position Dual Row 0.60mm Surface Mount Right Angle DIMM Memory Socket RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Tray | 3300Tray |
|
$1.6300 / $1.7200 | Buy Now |
|
Future Electronics | 200 Position Dual Row 0.60mm Surface Mount Right Angle DIMM Memory Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 1393Tray |
|
$3.5000 / $4.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1473149-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1473149-4
TE Connectivity
SEMI-HARD TRAY ASSY DDDR2 SODIMM 5.2H ST
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.53 inch | |
Body Length | 2.815 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.024 inch | |
Mating Contact Row Spacing | 0.244 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.2 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |