Part Details for 145101-01-06.00 by Amphenol RF
Overview of 145101-01-06.00 by Amphenol RF
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 145101-01-06.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R5452
|
Newark | Coax Cable, Smb Plug-Smb Plug, 6", Connector To Connector:Smb Straight Plug To Smb Straight Plug, Coaxial Cable Type:Rg316/U, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:-, Product Range:-Rohs Compliant: Yes |Amphenol Rf 145101-01-06.00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$18.8100 / $24.0000 | Buy Now |
DISTI #
ACX1731-ND
|
DigiKey | CBL ASSY SMB PLUG TO PLUG 6" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
707 In Stock |
|
$14.4678 / $22.1800 | Buy Now |
DISTI #
70032939
|
RS | CABLE ASSEMBLIES, SMB STRAIGHT PLUG TO SMB STRAIGHT PLUG, RG 316, 6 INCHES | Amphenol RF 145101-01-06.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.1600 / $21.7500 | RFQ |
DISTI #
AMR145101-01-06.00
|
Heilind Electronics | SMB STRAIGHT PLUG TO SMB STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Cable Assembly - SMB Straight Plug to SMB Straight Plug on RG-316 cable - 6 inches RoHS: Compliant |
115 In Stock 1 Factory Stock |
|
$14.1000 / $24.8800 | Buy Now |
DISTI #
51496437
|
Verical | Cable Assembly Coaxial 0.152m SMB to SMB M-M Bag Min Qty: 3 Package Multiple: 1 Date Code: 2028 | Americas - 111 |
|
$18.2810 / $30.6782 | Buy Now |
DISTI #
AMR145101-01-06.00
|
Interstate Connecting Components | SMB STRAIGHT PLUG TO SMB STRAI | 0 |
|
Buy Now | |
DISTI #
145101-01-06.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$15.0200 / $16.6300 | Buy Now |
DISTI #
3395311
|
element14 Asia-Pacific | COAX CABLE, SMB PLUG-SMB PLUG, 6" RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.2276 / $23.6714 | Buy Now |
DISTI #
3395311
|
Farnell | COAX CABLE, SMB PLUG-SMB PLUG, 6" RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 5 Days Container: Each | 0 |
|
$17.2330 / $23.8833 | Buy Now |