-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REC,8-4,FLNG MT,LG INS,STD KEY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X3761
|
Newark | Circular Conn, Rcpt, Panel Mount, 8-4, Product Range:Mini Cpc Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Socket, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Te Connectivity 1445421-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 398 |
|
$9.0600 | Buy Now |
DISTI #
91C5919
|
Newark | Circular Connector, Receptacle, Size 8, 4 Position, Panel, Product Range:Mini Cpc Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Te Connectivity 1445421-3 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1400 | Buy Now |
DISTI #
15J3183
|
Newark | Receptacle, Panel Mount, 8-4, Product Range:Mini Cpc Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Socket, Coupling Style:-, Connector Body Rohs Compliant: Yes |Te Connectivity 1445421-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.0600 / $15.1000 | Buy Now |
DISTI #
A29987-ND
|
DigiKey | CONN RCPT HSNG MALE 4POS PNL MNT Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
1924 In Stock |
|
$12.2072 / $14.9300 | Buy Now |
DISTI #
1445421-3
|
Avnet Americas | Conn Housing RCP 4 POS ST - Bulk (Alt: 1445421-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 400 |
|
$8.5490 / $9.0571 | Buy Now |
DISTI #
97X3761
|
Avnet Americas | Conn Housing RCP 4 POS ST - Bulk (Alt: 97X3761) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 3 Days Container: Bulk | 398 Partner Stock |
|
$11.6500 / $14.5700 | Buy Now |
DISTI #
571-14454213
|
Mouser Electronics | Standard Circular Connector PNL MOUNT RECPT 8-4 RoHS: Compliant | 1056 |
|
$7.8600 / $9.7300 | Buy Now |
DISTI #
V36:1790_11657069
|
Arrow Electronics | Rec 8-4 Flng Mt Lg Ins Std Key RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks Date Code: 2216 | Americas - 279 |
|
$4.8080 / $6.5814 | Buy Now |
DISTI #
70086182
|
RS | Connector Mini CPC Sealed Receptacle 4 Pos. Shell Sz. 8 IP 67 Flange | TE Connectivity 1445421-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 312 |
|
$6.6000 | Buy Now |
|
Future Electronics | CPC Miniature Panel Mount Receptacle 4 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Bag | 0Bag |
|
$9.0600 / $9.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1445421-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1445421-3
TE Connectivity
REC,8-4,FLNG MT,LG INS,STD KEY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 49 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: 94V-0 | |
Body Depth | 0.555 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | 5/8-24 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |