Part Details for 1445389-3 by TE Connectivity
Overview of 1445389-3 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1445389-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2746
|
Newark | Circular Conn, Rcpt, 4Pos, Crimp, Product Range:-, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amp Te Connectivity 1445389-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14475 |
|
$8.3000 / $10.3700 | Buy Now |
DISTI #
91C5917
|
Newark | Circular Connector, Product Range:Mini Cpc Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Socket, Coupling Style:-, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Te Connectivity 1445389-3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6800 | Buy Now |
DISTI #
A29995-ND
|
DigiKey | CONN RCPT HSNG MALE 4POS INLINE Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
1506 In Stock |
|
$9.0557 / $12.0600 | Buy Now |
DISTI #
1445389-3
|
Avnet Americas | Conn Housing RCP 4 POS ST - Bulk (Alt: 1445389-3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 48 Weeks, 0 Days Container: Bulk | 8431 Factory Stock |
|
$6.7388 / $8.1094 | Buy Now |
DISTI #
41AJ2746
|
Avnet Americas | Conn Housing RCP 4 POS ST - Bulk (Alt: 41AJ2746) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 145 Partner Stock |
|
$8.1600 / $9.5000 | Buy Now |
DISTI #
571-14453893
|
Mouser Electronics | Standard Circular Connector FREE HNG RECPT 8-4 RoHS: Compliant | 1061 |
|
$8.1600 / $12.6800 | Buy Now |
DISTI #
V36:1790_11657062
|
Arrow Electronics | Rec 8-4 Free Hg Lg Ins Std Key RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks Date Code: 2226 | Americas - 10 |
|
$8.0350 / $11.7330 | Buy Now |
DISTI #
70086189
|
RS | Connector Mini CPC Sealed Receptacle 4 Pos. Sz. 8 IP 67 Free Hanging | TE Connectivity 1445389-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 254 |
|
$6.2600 / $8.7000 | Buy Now |
|
Future Electronics | CPC Miniature Free Hanging Receptacle 4 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$6.7200 / $7.0600 | Buy Now |
DISTI #
AMP1445389-3
|
Heilind Electronics | REC8-4FREE HGLG INSSTD KEY | Americas - 423 in Stock600 On Order |
|
$6.4690 / $8.5238 | Buy Now |