-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOOSE PC CONTACT 15 AU PLATED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1445336-2-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP GOLD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
37 In Stock |
|
$0.2308 / $0.4100 | Buy Now |
DISTI #
571-1445336-2
|
Mouser Electronics | Headers & Wire Housings CONTACT 26-22AWG RoHS: Compliant | 4290 |
|
$0.2210 / $0.4900 | Buy Now |
|
Future Electronics | CST-100 II Series Gold (15) 22-26 AWG Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1920 / $0.2100 | Buy Now |
|
Future Electronics | CST-100 II Series Gold (15) 22-26 AWG Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1920 / $0.2100 | Buy Now |
DISTI #
70315792
|
Verical | Contact SKT Crimp ST Cable Mount 22-26AWG Bag/Box Min Qty: 200 Package Multiple: 100 Date Code: 1813 | Americas - 10200 |
|
$0.2439 / $0.3610 | Buy Now |
|
Quest Components | WIRE TERMINAL | 20 |
|
$0.7437 / $1.2395 | Buy Now |
DISTI #
1445336-2
|
TTI | Headers & Wire Housings CONTACT 26-22AWG pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Each |
Americas - 5879 In Stock |
|
$0.1910 / $0.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1445336-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1445336-2
TE Connectivity
LOOSE PC CONTACT 15 AU PLATED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.065 inch | |
Cable Entry-Min | 0.035 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.33 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | CST-100 II CONNECTOR | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |