Part Details for 1442412F2-C by ATGBICS
Overview of 1442412F2-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1442412F2-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-1442412F2-C-ND
|
DigiKey | SFP+ 10G-BX 1270/1330nm 10K Ind Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
7531 In Stock |
|
$63.8000 / $75.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | 1442412F2 AdTran? Compatible Transceiver SFP+ 10GBase-BX-U (Tx1270nm/Rx1330nm 10km SMF DOM Ind Temp) | 4 |
|
RFQ |