Part Details for 1441066 by Phoenix Contact
Overview of 1441066 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1441066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5874
|
Newark | Sensor/Actuator Socket, M8, 3Pos, Product Range:-, Sensor Connector Size:M8, Gender:Receptacle, No. Of Contacts:3Contacts, Sensor Contact Type:Idc/Idt Socket, Sensor Connector Mounting:Straight Cable Mount, Ip/Nema Rating:Ip65, Rohs Compliant: Yes |Phoenix Contact 1441066 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$11.9600 / $17.1100 | Buy Now |
DISTI #
277-4602-ND
|
DigiKey | CONN RCPT FMALE 3POS GOLD IDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
150 In Stock |
|
$12.6948 / $15.7600 | Buy Now |
DISTI #
651-1441066
|
Mouser Electronics | Circular Metric Connectors SACC-M8FS-3QO-0.5-M RoHS: Compliant | 196 |
|
$12.6600 / $15.7600 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator connector - Universal - 3-position - Socket straight M8 - A-coded - Insulation displacement connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 2.5 mm ... 5 mm RoHS: Compliant |
22 In Stock |
|
$12.5900 / $17.8700 | Buy Now |
DISTI #
76877207
|
Verical | Sensor/Actuator Connector RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1712 | Americas - 21 |
|
$15.6288 / $22.0345 | Buy Now |
DISTI #
1441066
|
TTI | Circular Metric Connectors SACC-M8FS-3QO-0.5-M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.5600 / $15.1600 | Buy Now |
DISTI #
000000000003477866
|
Sager | Circular Metric Connectors SACC-M8FS-3QO-0.5-M Min Qty: 1 | 0 |
|
$15.9600 / $18.6200 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator connector | 550 |
|
RFQ | |
DISTI #
2443344
|
element14 Asia-Pacific | SENSOR/ACTUATOR SOCKET, M8, 3POS RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$13.5666 / $16.8364 | Buy Now |
DISTI #
2443344
|
Farnell | SENSOR/ACTUATOR SOCKET, M8, 3POS RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 4 |
|
$13.3381 / $15.8554 | Buy Now |
Part Details for 1441066
1441066 CAD Models
1441066 Part Data Attributes:
|
1441066
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1441066
Phoenix Contact
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |