-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7049
|
Newark | Har-Flexicon, 12Pin Female, Vertical, W/ Screw Termination - 30-12Awg, 15Amps, Pitch 5.08Mm |Harting 14311217401000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2300 / $18.8400 | Buy Now |
DISTI #
14311217401000-ND
|
DigiKey | HAR-FLEXICON, 12PIN FEMALE, VERT Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6500 | Buy Now |
DISTI #
617-14311217401000
|
Mouser Electronics | Pluggable Terminal Blocks har-flexicon, 12pin female, vertical, w/ screw termination - 30-12AWG, 15Amps, pitch 5.08mm | 0 |
|
$13.0600 / $16.4100 | Order Now |
DISTI #
71555904
|
RS | har-flexicon, 12pin female, vertical, - 30-12AWG, 15Amps, pitch 5.08mm | HARTING 14311217401000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9200 / $18.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.2000 | Buy Now |
DISTI #
HRT14311217401000
|
Heilind Electronics | HAR-FLEXICON, 12PIN FEMALE, VE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14311217401000
|
TME | har-flexicon 5,08 FSV-12 GN Min Qty: 1 | 0 |
|
$6.5100 / $8.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy