-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14310217402000-ND
|
DigiKey | HAR-FLEXICON, 2PIN FEMALE, HORIZ Min Qty: 300 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7750 | Buy Now |
DISTI #
617-14310217402000
|
Mouser Electronics | Pluggable Terminal Blocks har-flexicon, 2pin female, horizontal, w/ screw termination - 30-12AWG, 15Amps, pitch 5.08mm | 0 |
|
$2.5100 / $3.6700 | Order Now |
DISTI #
71555828
|
RS | har-flexicon, 2pin female, horizontal, - 30-12AWG, 15Amps, pitch 5.08mm | HARTING 14310217402000 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1800 / $3.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$2.0400 | Buy Now |
DISTI #
HRT14310217402000
|
Heilind Electronics | HAR-FLEXICON, 2PIN FEMALE, HOR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14310217402000
|
TME | har-flexicon 5,08 FSH-2 GN Min Qty: 300 | 0 |
|
$1.2200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy