-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6994
|
Newark | Har-Flexicon, 2Pin Female, Vertical, W/ Screw Termination - 30-12Awg, 15Amps, Pitch 5.08Mm |Harting 14310217401000 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 / $3.0600 | Buy Now |
DISTI #
14310217401000-ND
|
DigiKey | HAR-FLEXICON, 2PIN FEMALE, VERTI Min Qty: 300 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8457 | Buy Now |
DISTI #
617-14310217401000
|
Mouser Electronics | Pluggable Terminal Blocks har-flexicon, 2pin female, vertical, w/ screw termination - 30-12AWG, 15Amps, pitch 5.08mm | 0 |
|
$2.5800 / $3.7600 | Order Now |
DISTI #
71555827
|
RS | har-flexicon, 2pin female, vertical, - 30-12AWG, 15Amps, pitch 5.08mm | HARTING 14310217401000 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2400 / $3.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$2.1000 | Buy Now |
DISTI #
HRT14310217401000
|
Heilind Electronics | HAR-FLEXICON, 2PIN FEMALE, VER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14310217401000
|
TME | har-flexicon 5,08 FSV-2 GN Min Qty: 300 | 0 |
|
$1.2200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy