Datasheets
1425016 by:

Cable Assembly,

Part Details for 1425016 by Phoenix Contact

Overview of 1425016 by Phoenix Contact

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1425016

Part # Distributor Description Stock Price Buy
DISTI # 1425016-ND
DigiKey CBL 5POS MALE TO FMALE 9.84' Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $89.3700
$89.3700 Buy Now
DISTI # 651-1425016
Mouser Electronics Sensor Cables / Actuator Cables SAC-5P-M12MSL/ 3 0-500/FSL FE RoHS: Compliant 1
  • 1 $89.3700
  • 10 $89.3600
  • 25 $86.8300
  • 50 $86.1700
$86.1700 / $89.3700 Buy Now
Onlinecomponents.com Power cable - 5-position - PVC - gray RAL 7001 - Plug straight M12 - L-coded - on Socket straight M12 - L-coded - cable length: 3 m - for direct current up to 16 A/63 V 0
  • 1 $94.6600
  • 5 $87.3800
  • 10 $79.9600
  • 25 $77.7500
  • 50 $75.6600
  • 100 $74.5200
  • 250 $73.4000
$73.4000 / $94.6600 Buy Now
DISTI # 000000000005652506
Sager Sensor Cables / Actuator Cables SAC-5P-M12MSL/ 3 0-500/FSL FE Min Qty: 1 0
  • 1 $101.3700
  • 4 $97.4700
  • 9 $93.8500
  • 17 $90.5100
$90.5100 / $101.3700 Buy Now
Dynamic Solutions GmbH Power cable 420
RFQ
Master Electronics Power cable - 5-position - PVC - gray RAL 7001 - Plug straight M12 - L-coded - on Socket straight M12 - L-coded - cable length: 3 m - for direct current up to 16 A/63 V 0
  • 1 $94.6600
  • 5 $87.3800
  • 10 $79.9600
  • 25 $77.7500
  • 50 $75.6600
  • 100 $74.5200
  • 250 $73.4000
$73.4000 / $94.6600 Buy Now

Part Details for 1425016

1425016 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1425016 Part Data Attributes

1425016 Phoenix Contact
Buy Now Datasheet
Compare Parts:
1425016 Phoenix Contact Cable Assembly,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code compliant
Samacsys Manufacturer Phoenix Contact
Additional Feature C.S.A: 0.15
Approvals CUL; EAC; IEC; UL
Conductor Material BARE COPPER
Connector Side1 M12 PLUG
Connector Side2 M12 SOCKET
Connector Support Type CABLE ASSEMBLY
Construction STRANDED
Cross Section Area 2.5 mm2
DIN Conformance NO
Diameter 10.1 mm
IEC Conformance YES
Insulator Material POLYVINYLCHLORIDE
Jacket Material POLYVINYLCHLORIDE
Length 3 mm
MIL Conformance NO
Number of Conductors 5
Operating Temperature-Max 80 °C
Operating Temperature-Min -40 °C
Rated Current 16 A
Rated Voltage 63 V
Resistance 0.008 Ω
Shielding YES
Wire Gauge 14 AWG
Wire and Cable Name POWER CABLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1425016 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1425016 by Phoenix Contact

  • Please alert me when 1425016 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1425016 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1425016 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1425016 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1425016.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1425016 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: