Part Details for 1425009 by Phoenix Contact
Overview of 1425009 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1425009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1425009-ND
|
DigiKey | CBL 5POS MALE TO FMALE 0.98' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$52.0289 / $64.2300 | Buy Now |
DISTI #
651-1425009
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M12MSL/ 0 3-280/FSL FE RoHS: Compliant | 4 |
|
$52.0200 / $64.2300 | Buy Now |
|
Onlinecomponents.com | Power cable - 5-position - PUR halogen-free - gray RAL 7001 - Plug straight M12 - L-coded - on Socket straight M12 - L-coded - cable length: 0.3 m - for direct current up to 16 A/63 V | 0 |
|
$52.2600 / $68.0300 | Buy Now |
DISTI #
000000000005652499
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M12MSL/ 0 3-280/FSL FE Min Qty: 1 | 0 |
|
$65.0500 / $72.8500 | Buy Now |
DISTI #
65P0869
|
Bürklin Elektronik | Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 0.3 m, PUR, gray, 16 A, 1425009 Min Qty: 1 | 1 |
|
$52.1014 / $62.9226 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 1200 |
|
RFQ | |
|
Master Electronics | Power cable - 5-position - PUR halogen-free - gray RAL 7001 - Plug straight M12 - L-coded - on Socket straight M12 - L-coded - cable length: 0.3 m - for direct current up to 16 A/63 V | 0 |
|
$52.2600 / $68.0300 | Buy Now |
Part Details for 1425009
1425009 CAD Models
1425009 Part Data Attributes:
|
1425009
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1425009
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | C.S.A: 0.15 | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 2.5 mm2 | |
DIN Conformance | NO | |
Diameter | 9.65 mm | |
IEC Conformance | YES | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -50 °C | |
Rated Current | 16 A | |
Rated Voltage | 63 V | |
Resistance | 0.008 Ω | |
Shielding | YES | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | POWER CABLE |