Part Details for 1424232 by Phoenix Contact
Overview of 1424232 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 1424232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X6597
|
Newark | |Phoenix Contact 1424232 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
49Y7625
|
Newark | Sensor Cable, Flush, M8 Sensor Straight 8 Position Plug, Free/Stripped End, 500 Mm, 1.64 Ft Rohs Compliant: Yes |Phoenix Contact 1424232 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6200 / $39.5700 | Buy Now |
DISTI #
277-8084-ND
|
DigiKey | CBL CIRC 8POS MALE TO WIRE 1.64' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
33 In Stock |
|
$28.7535 / $35.6900 | Buy Now |
DISTI #
651-1424232
|
Mouser Electronics | Sensor Cables / Actuator Cables SACC-E-M8MS 8CON-M10/0,5 RoHS: Compliant | 10 |
|
$28.7500 / $35.6900 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - 8-position - Plug - straight - M8 - Front mounting - M10 - Individual wires - cable length: 0.5 m - 0.14 mm² - PVC litz wire | 0 |
|
$29.8200 / $37.8100 | Buy Now |
DISTI #
1424232
|
TTI | Sensor Cables / Actuator Cables SACC-E-M8MS 8CON-M10/0,5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$27.9600 / $34.8500 | Buy Now |
DISTI #
000000000003809436
|
Sager | Sensor Cables / Actuator Cables SACC-E-M8MS 8CON-M10/0,5 Min Qty: 1 | 0 |
|
$36.1500 / $42.1700 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 1200 |
|
RFQ | |
|
Master Electronics | Flush-type connector - 8-position - Plug - straight - M8 - Front mounting - M10 - Individual wires - cable length: 0.5 m - 0.14 mm² - PVC litz wire | 0 |
|
$29.8200 / $37.8100 | Buy Now |
|
Neutron USA | Specialized Cables SACC-E-M8MS 8CON-M10/0,5 | 0 |
|
$106.4500 | Buy Now |
Part Details for 1424232
1424232 CAD Models
1424232 Part Data Attributes:
|
1424232
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1424232
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |