Part Details for 14232/2/SP by Bulgin
Overview of 14232/2/SP by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14232/2/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1037
|
Newark | 16 Amp Crimp Contact Locator |Bulgin Limited 14232/2/SP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$724.1500 / $767.6000 | Buy Now |
DISTI #
56W4646
|
Newark | Crimp Tool Positioner, 14232 Crimp Tool, For Use With:Buccaneer 6000 Series 14232 Crimp Tool, Crimp Locator Applications:2 & 3 Pole Crimp Contacts, Product Range:6000 Series Rohs Compliant: Yes |Bulgin Limited 14232/2/SP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$343.1700 / $427.5100 | Buy Now |
DISTI #
2266-14232/2/SP-ND
|
DigiKey | TOOL POSITIONER FOR 14232 Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$410.9300 / $435.5900 | Buy Now |
DISTI #
708-1567-ND
|
DigiKey | TOOL POSITIONER FOR 14232 Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$396.5332 / $440.5900 | Buy Now |
DISTI #
157-14232/2/SP
|
Mouser Electronics | Standard Circular Connector POSITIONER 2 & 3 POLE RoHS: Compliant | 5 |
|
$404.3200 / $434.4300 | Buy Now |
DISTI #
70266646
|
RS | Contact Positioner, for 2 and 3 Pole, Buccaneer 6000 Series | Bulgin 14232/2/SP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$440.5900 | RFQ |
|
Onlinecomponents.com | Positioner 2 And 3 Pole RoHS: Compliant |
11 Partner Stock |
|
$400.4600 / $423.8500 | Buy Now |
DISTI #
14232/2/SP
|
TME | Tool: positioner, Buccaneer 6000 Min Qty: 1 | 1 |
|
$234.2000 | Buy Now |
DISTI #
14232/2/SP
|
Avnet Abacus | TOOL POSITIONER FOR 14232 (Alt: 14232/2/SP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Positioner 2 And 3 Pole RoHS: Compliant |
11 Partner Stock |
|
$400.4600 / $423.8500 | Buy Now |