Part Details for 142-0701-851 by TE Connectivity
Overview of 142-0701-851 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-0701-851
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F6798
|
Newark | Rf/Coaxial, Sma Jack, Straight, 50 Ohm, Solder, Connector Type:Sma Coaxial, Connector Body Style:Edge Launch Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Product Range:-Rohs Compliant: Yes |Johnson Cinch Connectivity 142-0701-851 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23813 |
|
$2.9300 / $5.4400 | Buy Now |
DISTI #
98K5700
|
Newark | Rf Coaxial, Sma, Straight Jack, 50Ohm, Connector Type:Sma Coaxial, Connector Body Style:Edge Launch Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Contact Plating:Gold Rohs Compliant: Yes |Johnson Cinch Connectivity 142-0701-851 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11112 |
|
$5.9500 / $8.3100 | Buy Now |
DISTI #
26AC6101
|
Newark | Sma Jack Assembly, End Launch Rohs Compliant: Yes |Johnson Cinch Connectivity 142-0701-851 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 | Buy Now |
|
Bristol Electronics | 102 |
|
RFQ | ||
DISTI #
1019325
|
element14 Asia-Pacific | RF COAXIAL, SMA, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 37189 |
|
$3.5606 / $4.8930 | Buy Now |
DISTI #
1019325
|
Farnell | RF COAXIAL, SMA, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 11112 |
|
$3.4798 / $5.0878 | Buy Now |