Datasheets
142-0701-851 by:

RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle

Part Details for 142-0701-851 by Johnson Components

Overview of 142-0701-851 by Johnson Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 142-0701-851

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Conn - SMA - RCP - 0Hz to 18GHz- 50Ohm - Solder - ST - Edge Mount - Gold RoHS: Compliant 7739 In Stock
  • 5 $4.7200
  • 50 $3.4600
  • 100 $3.2000
  • 250 $3.1100
  • 500 $3.0200
  • 1,000 $2.8700
  • 3,000 $2.8500
  • 5,000 $2.8400
$2.8400 / $4.7200 Buy Now
Quest Components BOARD TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, RECEPTACLE 1
  • 1 $5.8500
$5.8500 Buy Now
Master Electronics Conn - SMA - RCP - 0Hz to 18GHz- 50Ohm - Solder - ST - Edge Mount - Gold RoHS: Compliant 7739 In Stock
  • 5 $4.7200
  • 50 $3.4600
  • 100 $3.2000
  • 250 $3.1100
  • 500 $3.0200
  • 1,000 $2.8700
  • 3,000 $2.8500
  • 5,000 $2.8400
$2.8400 / $4.7200 Buy Now

Part Details for 142-0701-851

142-0701-851 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

142-0701-851 Part Data Attributes:

142-0701-851 Johnson Components
Buy Now Datasheet
Compare Parts:
142-0701-851 Johnson Components RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer JOHNSON COMPONENTS INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.10
Additional Feature STANDARD: MIL-C-39012
Body/Shell Style RECEPTACLE
Characteristic Impedance 50 Ω
Connector Type RF SMA CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Coupling Type THREADED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYTETRAFLUOROETHYLENE
MIL Conformance NO
Mounting Style STRAIGHT
Mounting Type BOARD
Operating Frequency-Max 18 GHz
Option GENERAL PURPOSE
Panel Mount NO
Termination Type SOLDER

Alternate Parts for 142-0701-851

This table gives cross-reference parts and alternative options found for 142-0701-851. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-0701-851, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
142-0701-851 RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Receptacle Vertiv Inc 142-0701-851 vs 142-0701-851
142-0701-851 RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle EF Johnson Technologies Inc 142-0701-851 vs 142-0701-851
142-0701-851 CONNECTOR, BOARD TERMINATED, FEMALE, SMA CONNECTOR, SURFACE MOUNT, RECEPTACLE Artesyn Embedded Technologies 142-0701-851 vs 142-0701-851
Part Number Description Manufacturer Compare
142-0701-851 CONNECTOR, BOARD TERMINATED, FEMALE, SMA CONNECTOR, SURFACE MOUNT, RECEPTACLE Artesyn Embedded Technologies 142-0701-851 vs 142-0701-851
142-0701-851 RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle EF Johnson Technologies Inc 142-0701-851 vs 142-0701-851
142-0701-851 RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Receptacle Vertiv Inc 142-0701-851 vs 142-0701-851

142-0701-851 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 142-0701-851 by Johnson Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 142-0701-851 by Johnson Components

  • Please alert me when 142-0701-851 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 142-0701-851 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 142-0701-851 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 142-0701-851 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 142-0701-851.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 142-0701-851 by Johnson Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: