Datasheets
142-0701-851 by:

RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack,

Part Details for 142-0701-851 by Bel Fuse

Overview of 142-0701-851 by Bel Fuse

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 142-0701-851

Part # Distributor Description Stock Price Buy
DISTI # 142-0701-851
Avnet Americas Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold - Trays (Alt: 142-0701-851) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray 0
RFQ
DISTI # 142-0701-851
Avnet Americas Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold - Trays (Alt: 142-0701-851) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1,000 $3.4410
  • 2,000 $3.3078
  • 4,000 $3.1968
  • 6,000 $2.7244
  • 8,000 $2.6264
  • 10,000 $2.3865
  • 100,000 $2.1700
$2.1700 / $3.4410 Buy Now
DISTI # 99F6798
Avnet Americas Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold - Bulk (Alt: 99F6798) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk 23813 Partner Stock
  • 1 $5.4400
  • 10 $4.9500
  • 25 $4.7000
  • 50 $4.5300
  • 100 $4.3500
$4.3500 / $5.4400 Buy Now
DISTI # 142-0701-851
Avnet Americas Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold - Trays (Alt: 142-0701-851) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1,000 $3.4410
  • 2,000 $3.3078
  • 4,000 $3.1968
  • 6,000 $2.7244
  • 8,000 $2.6264
  • 10,000 $2.3865
  • 100,000 $2.1700
$2.1700 / $3.4410 Buy Now
DISTI # 142-0701-851
Avnet Americas Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold - Trays (Alt: 142-0701-851) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray 0
RFQ
DISTI # 99F6798
Avnet Americas Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold - Bulk (Alt: 99F6798) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk 23813 Partner Stock
  • 1 $5.4400
  • 10 $4.9500
  • 25 $4.7000
  • 50 $4.5300
  • 100 $4.3500
$4.3500 / $5.4400 Buy Now
DISTI # 142-0701-851
Avnet Abacus Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold (Alt: 142-0701-851) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days Abacus - 0
Buy Now

Part Details for 142-0701-851

142-0701-851 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

142-0701-851 Part Data Attributes:

142-0701-851 Bel Fuse
Buy Now Datasheet
Compare Parts:
142-0701-851 Bel Fuse RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BEL FUSE INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.10
Body Breadth 0.312 inch
Body Depth 0.375 inch
Body Length 0.375 inch
Body/Shell Style JACK
Characteristic Impedance 50 Ω
Connector Type RF SMA CONNECTOR
Contact Gender FEMALE
Contact Resistance 4 mΩ
Contact Style COAX
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles
Insulation Resistance 5000000000 Ω
Insulator Material POLYTETRAFLUOROETHYLENE
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number of Ports 1
Operating Frequency-Max 18 GHz
Operating Temperature-Max 165 °C
Operating Temperature-Min -65 °C
Shell Material BRASS
Termination Type SURFACE MOUNT
Total Number of Contacts 1

142-0701-851 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 142-0701-851 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 142-0701-851 by Bel Fuse

  • Please alert me when 142-0701-851 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 142-0701-851 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 142-0701-851 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 142-0701-851 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 142-0701-851.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 142-0701-851 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: