Part Details for 142-0701-801 by TE Connectivity
Overview of 142-0701-801 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-0701-801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F2624
|
Newark | Rf/Coaxial, Sma Jack, Straight, 50 Ohm, Solder, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Product Range:- Rohs Compliant: Yes |Johnson Cinch Connectivity 142-0701-801 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2317 |
|
$2.9200 / $5.7800 | Buy Now |
DISTI #
26AC6100
|
Newark | Sma Jack Assembly, End Launch Rohs Compliant: Yes |Johnson Cinch Connectivity 142-0701-801 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $5.0300 | Buy Now |
DISTI #
1608592
|
element14 Asia-Pacific | RF/COAXIAL, SMA JACK, STRAIGHT, 50 OHM, RoHS: Compliant Min Qty: 1 Container: Each | 8163 |
|
$4.6992 / $5.2082 | Buy Now |
DISTI #
1608592
|
Farnell | RF COAXIAL, SMA, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 2320 |
|
$4.5735 / $5.5232 | Buy Now |