Part Details for 142-0701-501 by Johnson Components
Overview of 142-0701-501 by Johnson Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-0701-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn - SMA - 0Hz to 18GHz - 50Ohm - Solder - RA - Thru-Hole - RCP - Gold RoHS: Compliant |
1060 In Stock 2500 On Order |
|
$5.3300 / $6.4100 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | PANEL MOUNT, BOARD TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, RECEPTACLE | 7 |
|
$6.2216 / $8.4840 | Buy Now |
|
Powell Electronics | BRASS SMA Min Qty: 1 | 50 |
|
$7.5500 / $9.2900 | Buy Now |
|
Master Electronics | Conn - SMA - 0Hz to 18GHz - 50Ohm - Solder - RA - Thru-Hole - RCP - Gold RoHS: Compliant |
1060 In Stock 2500 On Order |
|
$5.3300 / $6.4100 | Buy Now |
Part Details for 142-0701-501
142-0701-501 CAD Models
142-0701-501 Part Data Attributes:
|
142-0701-501
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
142-0701-501
Johnson Components
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 142-0701-501
This table gives cross-reference parts and alternative options found for 142-0701-501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-0701-501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-0701-501 | CONNECTOR, PANEL MOUNT, BOARD TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, RECEPTACLE | Artesyn Embedded Technologies | 142-0701-501 vs 142-0701-501 |
142-0701-501 | RF SMA Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle | EF Johnson Technologies Inc | 142-0701-501 vs 142-0701-501 |