Part Details for 1416645 by Phoenix Contact
Overview of 1416645 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1416645
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15672-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.0700 | Buy Now |
DISTI #
651-1416645
|
Mouser Electronics | Standard Circular Connector SAC-5P-MINMS/5,0-547 Signal - 18AWG RoHS: Compliant | 0 |
|
$35.4200 / $43.6200 | Order Now |
|
Onlinecomponents.com | Power cable - 5-position - PVC - yellow - Plug straight 7/8"-16UNF - on free cable end - cable length: 5 m | 0 |
|
$36.4700 / $46.3200 | Buy Now |
DISTI #
000000000005576290
|
Sager | Standard Circular Connector SAC-5P-MINMS/5,0-547 Signal - 18AWG Min Qty: 1 | 0 |
|
$44.2900 / $49.6000 | Buy Now |
|
Master Electronics | Power cable - 5-position - PVC - yellow - Plug straight 7/8"-16UNF - on free cable end - cable length: 5 m | 0 |
|
$36.4700 / $46.3200 | Buy Now |
Part Details for 1416645
1416645 CAD Models
1416645 Part Data Attributes:
|
1416645
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1416645
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |