Part Details for 1416149 by Phoenix Contact
Results Overview of 1416149 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1416149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1416149
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M12MS/1,5- 810/M12FR-3L RoHS: Compliant | 0 |
|
$20.6400 / $37.7000 | Order Now |
DISTI #
54.38.58
|
Gudeco Elektronik | SAC-5P-M12MS/1,5-810/M12FR-3L Sensor-/Aktor-Kabel, 5-polig, PUR halogenfrei, schweißperlenbeständig, RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1100 |
|
RFQ |
Part Details for 1416149
1416149 CAD Models
1416149 Part Data Attributes
|
1416149
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1416149
Phoenix Contact
Cable Assembly,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CUL; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 6.9 mm | |
IEC Conformance | YES | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 24 V | |
Resistance | 0.057 Ω | |
Shielding | YES | |
Stranding | 42X0.1 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |