Part Details for 1415019 by Phoenix Contact
Overview of 1415019 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1415019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415019-ND
|
DigiKey | CABLE 4POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.9900 | Buy Now |
DISTI #
651-1415019
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-DTMS/1 5-PUR/ DTFS RoHS: Compliant | 0 |
|
$57.3800 / $59.9900 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight DEUTSCH DT04-4P Clip locking - on Socket straight DEUTSCH DT06-4S Clip locking - cable length: 1.5 m | 0 |
|
$50.0200 / $63.5300 | Buy Now |
DISTI #
000000000005384011
|
Sager | Sensor Cables / Actuator Cables SAC-4P-DTMS/1 5-PUR/ DTFS Min Qty: 1 | 0 |
|
$60.7400 / $68.0400 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 4000 |
|
RFQ | |
DISTI #
3238515
|
Farnell | SENSOR CORD, PLUG VALVE-RCPT VALVE, 1.5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$70.3437 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight DEUTSCH DT04-4P Clip locking - on Socket straight DEUTSCH DT06-4S Clip locking - cable length: 1.5 m | 0 |
|
$50.0200 / $63.5300 | Buy Now |
Part Details for 1415019
1415019 CAD Models
1415019 Part Data Attributes:
|
1415019
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415019
Phoenix Contact
CABLE 4POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | PLUG | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.75 mm2 | |
DIN Conformance | NO | |
Diameter | 5.7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 8 A | |
Rated Voltage | 48 V | |
Resistance | 0.026 Ω | |
Shielding | NO | |
Stranding | 42X0.15 | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |