Part Details for 1415016 by Phoenix Contact
Overview of 1415016 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1415016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1415016-ND
|
DigiKey | CABLE 4POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.6300 | Buy Now |
DISTI #
651-1415016
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-DTMS/0 3-PUR/ DTFS RoHS: Compliant | 0 |
|
$52.2800 / $54.6300 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight DEUTSCH DT04-4P Clip locking - on Socket straight DEUTSCH DT06-4S Clip locking - cable length: 0.3 m | 0 |
|
$45.5500 / $57.8600 | Buy Now |
DISTI #
000000000005384009
|
Sager | Sensor Cables / Actuator Cables SAC-4P-DTMS/0 3-PUR/ DTFS Min Qty: 1 | 0 |
|
$55.3200 / $61.9600 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1500 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight DEUTSCH DT04-4P Clip locking - on Socket straight DEUTSCH DT06-4S Clip locking - cable length: 0.3 m | 0 |
|
$45.5500 / $57.8600 | Buy Now |
Part Details for 1415016
1415016 CAD Models
1415016 Part Data Attributes
|
1415016
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1415016
Phoenix Contact
CABLE 4POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | PLUG | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.75 mm2 | |
DIN Conformance | NO | |
Diameter | 5.7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 8 A | |
Rated Voltage | 48 V | |
Resistance | 0.026 Ω | |
Shielding | NO | |
Stranding | 42X0.15 | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |