Part Details for 1413272 by Phoenix Contact
Overview of 1413272 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1413272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X6132
|
Newark | Atp-Dik 1 5 |Phoenix Contact 1413272 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1540-ND
|
DigiKey | CONN TERM BLK PARTITION RAIL GRY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
195 In Stock |
|
$1.8013 / $2.5900 | Buy Now |
DISTI #
651-1413272
|
Mouser Electronics | Terminal Block Tools & Accessories PARTITION GRAY RoHS: Compliant | 24 |
|
$1.8000 / $2.5400 | Buy Now |
|
Onlinecomponents.com | Partition plate - length: 65.3 mm - width: 2 mm - height: 60 mm - color: gray RoHS: Compliant |
5 In Stock |
|
$1.8000 / $2.4600 | Buy Now |
DISTI #
1413272
|
TTI | Terminal Block Tools & Accessories PARTITION GRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.7500 / $2.0600 | Buy Now |
DISTI #
000000000000050789
|
Sager | Terminal Block Tools & Accessories PARTITION GRAY Min Qty: 1 | 0 |
|
$2.2700 / $2.6400 | Buy Now |
|
Dynamic Solutions GmbH | Partition plate | 450 |
|
RFQ | |
DISTI #
2921999
|
Farnell | PARTITION PLATE, ATP-DIK 1,5 RoHS: Compliant Min Qty: 50 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$1.0232 | Buy Now |
|
Master Electronics | Partition plate - length: 65.3 mm - width: 2 mm - height: 60 mm - color: gray RoHS: Compliant |
5 In Stock |
|
$1.8000 / $2.4600 | Buy Now |
Part Details for 1413272
1413272 CAD Models
1413272 Part Data Attributes:
|
1413272
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1413272
Phoenix Contact
Terminal Block Accessory, Plate Item,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | PLATE ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |