Part Details for 1412878 by Phoenix Contact
Overview of 1412878 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1412878
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1412878-ND
|
DigiKey | CONN BASE SIDE ENTRY SZB24 M32 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$26.3102 / $32.6600 | Buy Now |
DISTI #
651-1412878
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B24-SLWS- 2SSM32-ELC-AL RoHS: Compliant | 4 |
|
$26.3100 / $32.6600 | Buy Now |
|
Onlinecomponents.com | Box mounting bases B24 - with single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 2 - lateral - height: 68 mm - cable gland: none - support sleeve: yes - 2x M32 - Standard | 0 |
|
$27.2800 / $34.5900 | Buy Now |
DISTI #
000000000005434125
|
Sager | Heavy Duty Power Connectors HC-STA-B24-SLWS- 2SSM32-ELC-AL Min Qty: 1 | 0 |
|
$33.0800 / $38.5900 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 1800 |
|
RFQ | |
DISTI #
3286622
|
Farnell | BASE, SIDE ENTRY, B24, 1 LEVER, PANEL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$37.1990 | Buy Now |
|
Master Electronics | Box mounting bases B24 - with single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 2 - lateral - height: 68 mm - cable gland: none - support sleeve: yes - 2x M32 - Standard | 0 |
|
$27.2800 / $34.5900 | Buy Now |