Part Details for 1412877 by Phoenix Contact
Overview of 1412877 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1412877
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1412877-ND
|
DigiKey | CONN BASE SIDE ENTRY SZB24 M25 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$26.1290 / $32.4400 | Buy Now |
DISTI #
651-1412877
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B24-SLWS- 2SSM25-ELC-AL RoHS: Compliant | 0 |
|
$26.1200 / $32.2300 | Order Now |
|
Onlinecomponents.com | Box mounting bases B24 - with single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 2 - lateral - height: 68 mm - cable gland: none - support sleeve: no - 2x M25 - Standard | 14 Factory Stock |
|
$27.0900 / $34.3600 | Buy Now |
DISTI #
000000000005434124
|
Sager | Heavy Duty Power Connectors HC-STA-B24-SLWS- 2SSM25-ELC-AL Min Qty: 1 | 0 |
|
$32.8500 / $38.3200 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 2200 |
|
RFQ | |
DISTI #
3286621
|
Farnell | BASE, SIDE ENTRY, B24, 1 LEVER, PANEL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$25.2933 | Buy Now |
|
Master Electronics | Box mounting bases B24 - with single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 2 - lateral - height: 68 mm - cable gland: none - support sleeve: no - 2x M25 - Standard | 14 Factory Stock |
|
$27.0900 / $34.3600 | Buy Now |
Part Details for 1412877
1412877 CAD Models
1412877 Part Data Attributes:
|
1412877
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1412877
Phoenix Contact
CONN BASE SIDE ENTRY SZB24 M25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |