Part Details for 1412875 by Phoenix Contact
Overview of 1412875 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1412875
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1412875-ND
|
DigiKey | CONN BASE SIDE ENTRY SZB24 PG21 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$27.9560 / $34.7000 | Buy Now |
DISTI #
651-1412875
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B24-SLWD- 2SSP21-ELC-AL RoHS: Compliant | 40 |
|
$27.9500 / $34.4600 | Buy Now |
|
Onlinecomponents.com | Box mounting bases B24 - with double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 2 - lateral - height: 68 mm - cable gland: none - support sleeve: yes - 2x Pg21 - Standard | 0 |
|
$28.9900 / $36.7600 | Buy Now |
DISTI #
000000000005434123
|
Sager | Heavy Duty Power Connectors HC-STA-B24-SLWD- 2SSP21-ELC-AL Min Qty: 1 | 0 |
|
$35.1500 / $41.0000 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 800 |
|
RFQ | |
DISTI #
3286620
|
Farnell | BASE, SIDE ENTRY, B24, 2 LEVER, PANEL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$33.8388 | Buy Now |
|
Master Electronics | Box mounting bases B24 - with double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 2 - lateral - height: 68 mm - cable gland: none - support sleeve: yes - 2x Pg21 - Standard | 0 |
|
$28.9900 / $36.7600 | Buy Now |