Part Details for 1412873 by Phoenix Contact
Overview of 1412873 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1412873
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1412873-ND
|
DigiKey | CONN BASE SIDE ENTRY SZB24 M25 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$25.4040 / $31.5400 | Buy Now |
DISTI #
651-1412873
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B24-SLWD- 2SSM25-ELC-AL RoHS: Compliant | 1 |
|
$25.4000 / $31.5400 | Buy Now |
|
Onlinecomponents.com | Box mounting bases B24 - with double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 2 - lateral - height: 68 mm - cable gland: none - support sleeve: yes - 2x M25 - Standard | 0 |
|
$26.3400 / $33.4000 | Buy Now |
DISTI #
000000000005434121
|
Sager | Heavy Duty Power Connectors HC-STA-B24-SLWD- 2SSM25-ELC-AL Min Qty: 1 | 0 |
|
$31.9300 / $37.2600 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 900 |
|
RFQ | |
DISTI #
3286618
|
Farnell | BASE, SIDE ENTRY, B24, 2 LEVER, PANEL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$35.5883 | Buy Now |
|
Master Electronics | Box mounting bases B24 - with double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 2 - lateral - height: 68 mm - cable gland: none - support sleeve: yes - 2x M25 - Standard | 0 |
|
$26.3400 / $33.4000 | Buy Now |
|
Neutron USA | Housing, B24 Mt Base, 2 cable outlets, 2x M25, HC-STA-B24-SLWD-2SSM25-ELC-AL | 9 |
|
$124.7600 | Buy Now |
Part Details for 1412873
1412873 CAD Models
1412873 Part Data Attributes:
|
1412873
Phoenix Contact
Buy Now
|
Compare Parts:
1412873
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |