Part Details for 141287-2 by TE Connectivity
Overview of 141287-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 141287-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
141287-2-ND
|
DigiKey | TERMINAL REC FASTON 2,8 AWG 22 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
141287-2
|
Avnet Americas | Quick Disconnect Terminal F 16.1mm 3.8mm Pre-Galvanize - Bulk (Alt: 141287-2) RoHS: Compliant Min Qty: 36000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
141287-2
|
Avnet Americas | Quick Disconnect Terminal F 16.1mm 3.8mm Pre-Galvanize - Bulk (Alt: 141287-2) RoHS: Compliant Min Qty: 36000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
141287-2
|
Avnet Americas | Quick Disconnect Terminal F 16.1mm 3.8mm Pre-Galvanize - Bulk (Alt: 141287-2) RoHS: Compliant Min Qty: 36000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
141287-2
|
Avnet Abacus | Quick Disconnect Terminal F 16.1mm 3.8mm Pre-Galvanize (Alt: 141287-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |