-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6829
|
Newark | Har-Flexicon, 3Pin Male, Vertical Pcb Mount (Thr/Smc), With Screw Flange, 11Amps, Pitch 3.81Mm |Harting 14120315005000 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 / $4.1000 | Buy Now |
DISTI #
14120315005000-ND
|
DigiKey | HAR-FLEXICON, 3PIN MALE, VERTICA Min Qty: 200 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9592 | Buy Now |
DISTI #
617-14120315005000
|
Mouser Electronics | Pluggable Terminal Blocks har-flexicon, 3pin male, vertical pcb mount (THR/SMC), with screw flange, 11Amps, pitch 3.81mm RoHS: Compliant | 0 |
|
$3.9600 / $4.9500 | Order Now |
DISTI #
71555713
|
RS | PCB Connector, 3-Pin Male, Vertical THR/SMC, 11A, 3.81mm, har-flexicon Series | HARTING 14120315005000 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7300 / $4.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$2.5500 | Buy Now |
DISTI #
HRT14120315005000
|
Heilind Electronics | HAR-FLEXICON, 3PIN MALE, VERTI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
14120315005000
|
TME | har-flexicon 3,81 MTV-3 BK SL Min Qty: 200 | 0 |
|
$1.8800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14120315005000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14120315005000
HARTING Technology Group
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |