Part Details for 1412-3 by Keystone Electronics Corp
Overview of 1412-3 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1412-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5210
|
Newark | Jack Rohs Compliant: Yes |Keystone 1412-3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4860 / $0.6960 | Buy Now |
DISTI #
36-1412-3-ND
|
DigiKey | CONN PIN RCPT .015-.021 PRESSFIT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2276 In Stock |
|
$0.8800 | Buy Now |
DISTI #
534-1412-3
|
Mouser Electronics | Circuit Board Hardware - PCB SCKT PRESS FIT GOLD RoHS: Compliant | 0 |
|
$0.5680 / $0.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.8440 | Buy Now |
DISTI #
KEY1412-3
|
Heilind Electronics | Americas - 45 in Stock |
|
$0.8544 | Buy Now | |
DISTI #
KEY1412-3
|
Interstate Connecting Components | 15 |
|
$0.8544 | Buy Now |