Part Details for 1411327 by Phoenix Contact
Overview of 1411327 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1411327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1452
|
Newark | Backshell Panel Mounting Base |Phoenix Contact 1411327 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-13020-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZB16 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
129 In Stock |
|
$18.9878 / $23.5700 | Buy Now |
DISTI #
651-1411327
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B16-BWD ELC-AL RoHS: Compliant | 96 |
|
$21.7100 / $23.5300 | Buy Now |
|
Onlinecomponents.com | HEAVYCON B16 panel mounting base - with double locking latch - with flat gasket - salt-water-resistant aluminum - conductive profile gasket |
13 In Stock 133 Factory Stock |
|
$18.3300 / $25.5800 | Buy Now |
DISTI #
1411327
|
TTI | Heavy Duty Power Connectors HC-STA-B16-BWD ELC-AL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$18.6700 / $22.4700 | Buy Now |
DISTI #
000000000005180950
|
Sager | Heavy Duty Power Connectors HC-STA-B16-BWD ELC-AL Min Qty: 1 | 0 |
|
$23.8700 / $27.8500 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 950 |
|
RFQ | |
DISTI #
3287033
|
Farnell | BASE, B16, 2 LEVER, ALUM, PANEL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$24.2270 | Buy Now |
|
Master Electronics | HEAVYCON B16 panel mounting base - with double locking latch - with flat gasket - salt-water-resistant aluminum - conductive profile gasket |
13 In Stock 133 Factory Stock |
|
$18.3300 / $25.5800 | Buy Now |
|
Neutron USA | Housing, B16 Panel Mt base, HC-STA-B16-BWD-ELC-AL | 50 |
|
$119.9400 | Buy Now |
Part Details for 1411327
1411327 CAD Models
1411327 Part Data Attributes:
|
1411327
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411327
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |