Part Details for 1410665 by Phoenix Contact
Overview of 1410665 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1410665
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7566
|
Newark | Sensor Connector, M12, Rcpt, 8Pos, Product Range:-, Sensor Connector Size:M12, Gender:Receptacle, No. Of Contacts:8Contacts, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Straight Cable Mount, Ip/Nema Rating:Ip67, Rohs Compliant: Yes |Phoenix Contact 1410665 (Alternate Part Number: 4046356904667 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$26.6900 / $38.3600 | Buy Now |
DISTI #
277-12986-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
60 In Stock |
|
$29.7540 / $36.9400 | Buy Now |
DISTI #
651-1410665
|
Mouser Electronics | Circular Metric Connectors SACC-M12FS-8CON- PG11-M RoHS: Compliant | 62 |
|
$29.7400 / $36.9400 | Buy Now |
|
Onlinecomponents.com | Connector - 8-position - Socket straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm |
52 In Stock |
|
$29.8200 / $35.4000 | Buy Now |
DISTI #
1410665
|
TTI | Circular Metric Connectors SACC-M12FS-8CON- PG11-M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 41 In Stock |
|
$28.9500 / $36.4900 | Buy Now |
DISTI #
SACCM12FS8CONPG11M
|
TME | Plug, M12, PIN: 8, female, A code-DeviceNet / CANopen, for cable Min Qty: 1 | 0 |
|
$24.3700 / $31.3500 | RFQ |
DISTI #
000000000005180715
|
Sager | Circular Metric Connectors SACC-M12FS-8CON- PG11-M Min Qty: 1 | 0 |
|
$37.4000 / $43.6400 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 800 |
|
RFQ | |
DISTI #
2544641
|
element14 Asia-Pacific | SENSOR CONNECTOR, M12, RCPT, 8POS RoHS: Compliant Min Qty: 1 Container: Each | 38 |
|
$31.7833 / $39.4597 | Buy Now |
DISTI #
2544641
|
Farnell | SENSOR CONNECTOR, M12, RCPT, 8POS RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 38 |
|
$24.5971 / $27.3274 | Buy Now |
Part Details for 1410665
1410665 CAD Models
1410665 Part Data Attributes:
|
1410665
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1410665
Phoenix Contact
SACC-M12FS-8CON-PG11-M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |